Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001910Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55AC3276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 100+ | $9.550 |
| 250+ | $8.840 |
| 500+ | $8.570 |
| 1000+ | $8.400 |
Price for:Reel of 20
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001910Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55AC3276
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.2"
I.D. Supplied - Metric5mm
Shrink Tubing / Boot ColourBlue
Length - Imperial39.3ft
Length - Metric12m
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
5mm
Length - Imperial
39.3ft
I.D. Recovered Max - Imperial
0.09"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.2"
Shrink Tubing / Boot Colour
Blue
Length - Metric
12m
I.D. Recovered Max - Metric
2.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
