Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001900Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55AC3266
Your Part Number
7 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 100+ | $6.960 |
| 250+ | $6.430 |
| 500+ | $6.020 |
| 1000+ | $5.700 |
Price for:Reel of 15
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001900Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55AC3266
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.14"
I.D. Supplied - Metric3.5mm
Shrink Tubing / Boot ColourRed
Length - Imperial49.2ft
Length - Metric15m
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.5mm
Length - Imperial
49.2ft
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.14"
Shrink Tubing / Boot Colour
Red
Length - Metric
15m
I.D. Recovered Max - Metric
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
