Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001559Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50AC7156 |
| Product Range | Pro Power CY Control Cable |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.510 |
| 25+ | $123.750 |
| 50+ | $115.790 |
| 100+ | $113.280 |
| 250+ | $110.300 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$137.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001559Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50AC7156 |
| Product Range | Pro Power CY Control Cable |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Conductors | 3Conductor |
| Wire Gauge | - |
| Conductor Area CSA | 0.75mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Color | Grey |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 6mm |
| Voltage Rating | 500V |
| Product Range | Pro Power CY Control Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 164ft |
| Jacket Color | Grey |
| Conductor Material | Copper |
| External Diameter | 6mm |
| Product Range | Pro Power CY Control Cable |
| No. of Conductors | 3Conductor |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| Voltage Rating | 500V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
