Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001549Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7146
Product RangePro Power AS-I BUS-Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $334.790 |
| 10+ | $312.730 |
| 25+ | $302.550 |
| 50+ | $292.370 |
| 100+ | $280.490 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$334.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001549Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7146
Product RangePro Power AS-I BUS-Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorYellow
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter2.5mm
Voltage Rating300V
Product RangePro Power AS-I BUS-Cable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Yellow
Conductor Material
Tinned Copper
External Diameter
2.5mm
Product Range
Pro Power AS-I BUS-Cable
No. of Conductors
2Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
