Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001538Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC7135
Product RangePro Power Screened Bedded LSZH Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $877.630 |
| 5+ | $850.340 |
| 10+ | $823.060 |
| 25+ | $763.940 |
| 50+ | $723.020 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$877.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001538Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC7135
Product RangePro Power Screened Bedded LSZH Cable
Technical Datasheet
Cable ShieldingScreened
No. of Conductors18Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter17mm
Voltage Rating300V
Product RangePro Power Screened Bedded LSZH Cable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
17mm
Product Range
Pro Power Screened Bedded LSZH Cable
No. of Conductors
18Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
