Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001239Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79Y4641 |
| Product Range | Tri-Rated Cable |
| Your Part Number | |
| Technical Datasheet |
2,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.855 |
| 25+ | $0.828 |
| 50+ | $0.771 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001239Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79Y4641 |
| Product Range | Tri-Rated Cable |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Green, Yellow |
| Wire Gauge | 19AWG |
| No. of Max Strands x Strand Size | 24 x 0.2mm |
| Reel Length (Metric) | 1m |
| Reel Length (Imperial) | 3.3ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.75mm² |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 2.85mm |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| Product Range | Tri-Rated Cable |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 19AWG |
| Reel Length (Metric) | 1m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 2.85mm |
| Product Range | Tri-Rated Cable |
| Jacket Color | Green, Yellow |
|---|---|
| No. of Max Strands x Strand Size | 24 x 0.2mm |
| Reel Length (Imperial) | 3.3ft |
| Conductor Area CSA | 0.75mm² |
| Conductor Material | Copper |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for PP001239
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
