Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001234Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79Y4636 |
| Product Range | Tri-Rated Cable |
| Your Part Number | |
| Technical Datasheet |
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $4.450 |
| 25+ | $4.310 |
| 50+ | $4.020 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001234Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79Y4636 |
| Product Range | Tri-Rated Cable |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Grey |
| Wire Gauge | 10AWG |
| No. of Max Strands x Strand Size | 84 x 0.3mm |
| Reel Length (Metric) | 1m |
| Reel Length (Imperial) | 3.3ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 6mm² |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 4.85mm |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| Product Range | Tri-Rated Cable |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 10AWG |
| Reel Length (Metric) | 1m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 4.85mm |
| Product Range | Tri-Rated Cable |
| Jacket Color | Grey |
|---|---|
| No. of Max Strands x Strand Size | 84 x 0.3mm |
| Reel Length (Imperial) | 3.3ft |
| Conductor Area CSA | 6mm² |
| Conductor Material | Copper |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for PP001234
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
