Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001220
Newark Part No.79Y4622
Product RangeTri-Rated Cable
Your Part Number
Technical Datasheet
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.49 |
| 10+ | $6.09 |
| 25+ | $5.78 |
| 50+ | $5.54 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001220
Newark Part No.79Y4622
Product RangeTri-Rated Cable
Technical Datasheet
Jacket MaterialPVC
Jacket ColorDark Blue
Wire Gauge10AWG
No. of Max Strands x Strand Size84 x 0.3mm
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max105°C
Conductor Area CSA6mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.85mm
Approval SpecificationBS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Product RangeTri-Rated Cable
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
-
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.85mm
Product Range
Tri-Rated Cable
Jacket Color
Dark Blue
No. of Max Strands x Strand Size
84 x 0.3mm
Reel Length (Metric)
-
Conductor Area CSA
6mm²
Conductor Material
Copper
Approval Specification
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate