Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001172
Newark Part No.42AC1116
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge-
Conductor Area CSA0.51mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
No. of Pairs25 Pair
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating150V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter12mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
No. of Pairs
25 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PE
External Diameter
12mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
0.51mm²
Reel Length (Metric)
50m
Jacket Color
Black
Voltage Rating
150V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
