Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001164Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC7079
Product RangeMulticomp Pro Multicore Cables
Your Part Number
37 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.900 |
| 25+ | $98.990 |
| 50+ | $96.830 |
| 100+ | $94.220 |
| 250+ | $91.620 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$102.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001164Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AC7079
Product RangeMulticomp Pro Multicore Cables
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter5.6mm
Product RangeMulticomp Pro Multicore Cables
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Color
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Multicomp Pro Multicore Cables
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSZH
External Diameter
5.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
