Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000942
Newark Part No.29AH7156
Product RangePro Power H01N2-D Welding Cable
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $680.700 |
| 5+ | $663.170 |
| 10+ | $645.640 |
| 25+ | $607.670 |
| 50+ | $581.370 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$680.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000942
Newark Part No.29AH7156
Product RangePro Power H01N2-D Welding Cable
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max85°C
Conductor Area CSA25mm²
Voltage Rating100V
Conductor MaterialCopper
External Diameter11.5mm
Approval Specification-
Product RangePro Power H01N2-D Welding Cable
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
85°C
Voltage Rating
100V
External Diameter
11.5mm
Product Range
Pro Power H01N2-D Welding Cable
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Conductor Area CSA
25mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate