Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000873Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73AC8205
Product RangePro Power 8761
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.810 |
| 25+ | $44.440 |
| 50+ | $41.820 |
| 100+ | $40.690 |
| 250+ | $39.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$47.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000873Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73AC8205
Product RangePro Power 8761
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorViolet
No. of Max Strands x Strand Size7 x 0.24mm
Voltage Rating600V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter4.5mm
Product RangePro Power 8761
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
164ft
Jacket Color
Violet
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
Pro Power 8761
No. of Pairs
1 Pair
Conductor Area CSA
0.33mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.24mm
Jacket Material
LSZH
External Diameter
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
