Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000434Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50AC6916 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $203.840 |
| 25+ | $182.270 |
| 50+ | $169.960 |
| 100+ | $162.310 |
| 250+ | $156.700 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$203.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000434Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50AC6916 |
| Technical Datasheet | |
| Jacket Material | LSZH |
| Jacket Color | Black |
| Wire Gauge | - |
| No. of Max Strands x Strand Size | 45 x 0.25mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 90°C |
| Conductor Area CSA | 2.5mm² |
| Voltage Rating | 750V |
| Conductor Material | Copper |
| External Diameter | 4.3mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | LSZH |
|---|---|
| Wire Gauge | - |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 90°C |
| Voltage Rating | 750V |
| External Diameter | 4.3mm |
| Product Range | - |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 45 x 0.25mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 2.5mm² |
| Conductor Material | Copper |
| Approval Specification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
