Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000433Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.890 |
| 25+ | $77.470 |
| 50+ | $75.560 |
| 100+ | $73.270 |
| 250+ | $70.990 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$80.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000433Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6915
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size30 x 0.24mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max90°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.5mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
3.5mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
30 x 0.24mm
Reel Length (Imperial)
328ft
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
