Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000347Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.50AC6868
Product RangeDefence Standard 61-12 Part 5
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $594.590 |
| 10+ | $559.820 |
| 25+ | $543.770 |
| 50+ | $527.720 |
| 100+ | $509.000 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$594.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000347Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.50AC6868
Product RangeDefence Standard 61-12 Part 5
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors25Conductor
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter13.1mm
Voltage Rating440V
Product RangeDefence Standard 61-12 Part 5
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
13.1mm
Product Range
Defence Standard 61-12 Part 5
No. of Conductors
25Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
