Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000246Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AC6797
Product RangeDefence Standard 61-12 Part 4
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.080 |
| 25+ | $28.480 |
| 50+ | $26.450 |
| 100+ | $25.590 |
| 250+ | $24.720 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$31.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000246Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AC6797
Product RangeDefence Standard 61-12 Part 4
Technical Datasheet
Cable ShieldingScreened
No. of Conductors8Conductor
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.1mm
Voltage Rating440V
Product RangeDefence Standard 61-12 Part 4
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Color
Grey
Conductor Material
Tinned Copper
External Diameter
6.1mm
Product Range
Defence Standard 61-12 Part 4
No. of Conductors
8Conductor
Conductor Area CSA
0.22mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
