Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-6MM-GREY/BLK
Newark Part No.50AC6576
Product RangeMulticomp Pro Sleeving
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.590 |
| 25+ | $68.550 |
| 50+ | $66.860 |
| 100+ | $64.840 |
| 250+ | $62.820 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$71.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-6MM-GREY/BLK
Newark Part No.50AC6576
Product RangeMulticomp Pro Sleeving
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourGrey / Black
Internal Diameter6mm
Length - Metric100m
Length - Imperial328ft
Product RangeMulticomp Pro Sleeving
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey / Black
Length - Metric
100m
Product Range
Multicomp Pro Sleeving
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
6mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate