Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-10MM-GREY/BLKCopy
Newark Part No.50AC6566
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.160 |
| 25+ | $94.000 |
| 50+ | $91.690 |
| 100+ | $88.910 |
| 250+ | $86.140 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$98.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-10MM-GREY/BLKCopy
Newark Part No.50AC6566
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourGrey / Black
Internal Diameter10mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey / Black
Length - Metric
100m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
10mm
Length - Imperial
328ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
