Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-MD5L
Newark Part No.48AC6816
Product RangeMD
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.350 |
| 25+ | $62.640 |
| 50+ | $61.130 |
| 100+ | $59.320 |
| 250+ | $57.520 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$65.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-MD5L
Newark Part No.48AC6816
Product RangeMD
Technical Datasheet
External Height - Metric65mm
External Width - Metric45mm
Length - Metric2m
External Height - Imperial2.56"
External Width - Imperial1.77"
Length - Imperial6.56ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeMD
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
65mm
Length - Metric
2m
External Width - Imperial
1.77"
Raceway / Duct Color
Grey
Product Range
MD
External Width - Metric
45mm
External Height - Imperial
2.56"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate