Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-1.50MMGRYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2150
Product RangePro Power 6491B / H07Z-R
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.450 |
| 25+ | $1.400 |
| 50+ | $1.300 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-1.50MMGRYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2150
Product RangePro Power 6491B / H07Z-R
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorGrey
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.53mm
Reel Length (Metric)1m
Reel Length (Imperial)3.3ft
Operating Temperature Max90°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.4mm
Approval SpecificationBS EN 50525-3-41
Product RangePro Power 6491B / H07Z-R
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Metric)
1m
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
3.4mm
Product Range
Pro Power 6491B / H07Z-R
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 0.53mm
Reel Length (Imperial)
3.3ft
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
BS EN 50525-3-41
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
