Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3185Y-2.50MMBLKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AC8534
Product Range3185Y
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 10+ | $9.610 |
| 25+ | $9.280 |
| 50+ | $8.640 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3185Y-2.50MMBLKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AC8534
Product Range3185Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors5Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size50 x 0.24mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter12.5mm
Voltage Rating500V
Product Range3185Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Copper
External Diameter
12.5mm
Product Range
3185Y
No. of Conductors
5Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
50 x 0.24mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PP-3185Y-2.50MMBLK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
