Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-2183Y-0.75MMWHT
Newark Part No.22AC8525
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.540 |
| 25+ | $2.460 |
| 50+ | $2.130 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-2183Y-0.75MMWHT
Newark Part No.22AC8525
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorWhite
No. of Max Strands x Strand Size24 x 0.19mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.8mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
White
Conductor Material
Copper
External Diameter
5.8mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
24 x 0.19mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate