Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPLS00593
Newark Part No.33AJ1311
Technical Datasheet
Accessory TypeLaptop and Projector Floor Stand w/ Wheels
Load Capacity15kg
SVHCNo SVHC (23-Jan-2024)
Product Overview
PLS00593 is a wheeled laptop and projector floor stand. This portable, floor standing platform with castors for complete mobility. Ideal to hold a notebook computer or projector for office, school or conference use.
- Tilting platform with cushioned safety sides
- Robust steel construction with plastic adjustment collars
- Folding tripod base with lockable castors
- Platform dimensions: 15.748'' × 11.811''
- Adjustable working height: 4.37'' to 59.05''
- Folded dimensions (W × H × D): 13.77'' × 38.18'' × 4.92"
- 15Kg capacity
Technical Specifications
Accessory Type
Laptop and Projector Floor Stand w/ Wheels
SVHC
No SVHC (23-Jan-2024)
Load Capacity
15kg
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
