Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000036Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AC6312
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 100+ | $1.070 |
| 250+ | $0.979 |
| 500+ | $0.897 |
| 1000+ | $0.837 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE000036Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AC6312
Technical Datasheet
Audio Video Connector AMono Plug - 6.35mm
Audio Video Connector BMono Receptacle - 6.35mm x 2
Product Range-
SVHCTo Be Advised
Technical Specifications
Audio Video Connector A
Mono Plug - 6.35mm
Product Range
-
Audio Video Connector B
Mono Receptacle - 6.35mm x 2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
