Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPD1002Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.05M4250
Your Part Number
35 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.620 |
| 5+ | $133.040 |
| 10+ | $118.350 |
| 25+ | $111.900 |
| 50+ | $104.740 |
| 100+ | $95.060 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$155.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPD1002Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.05M4250
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.203mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.71mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.203mm
Jacket Material
PVC
External Diameter
5.71mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PD1002
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
