Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KEG12CACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH7217
Product RangeP6KE
Your Part Number
2,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.211 |
| 250+ | $0.165 |
| 500+ | $0.150 |
| 1000+ | $0.137 |
| 5000+ | $0.127 |
Price for:Each
Minimum: 5
Multiple: 5
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KEG12CACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH7217
Product RangeP6KE
Product RangeP6KE
TVS PolarityBidirectional
Reverse Stand-Off Voltage Vrwm10.2V
Reverse Standoff Voltage10.2V
Clamping Voltage Vc Max16.7V
Clamping Voltage Max16.7V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
P6KE
Reverse Stand-Off Voltage Vrwm
10.2V
Clamping Voltage Vc Max
16.7V
Diode Case Style
DO-15
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
Reverse Standoff Voltage
10.2V
Clamping Voltage Max
16.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.6V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for P6KEG12CA
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
