Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T12ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y7741
Product RangeSM15T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.338 |
| 5000+ | $0.336 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T12ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45Y7741
Product RangeSM15T
Technical Datasheet
Product RangeSM15T
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm10.2V
Reverse Standoff Voltage10.2V
Clamping Voltage Max21.7V
Clamping Voltage Vc Max21.7V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage11.4V
Maximum Breakdown Voltage12.6V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SM15T
Reverse Stand-Off Voltage Vrwm
10.2V
Clamping Voltage Max
21.7V
Diode Case Style
SMD
Minimum Breakdown Voltage
11.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
10.2V
Clamping Voltage Vc Max
21.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.6V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate