Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5524Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15R2201
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.357 |
| 100+ | $0.194 |
| 500+ | $0.153 |
| 1000+ | $0.133 |
| 2500+ | $0.116 |
| 10000+ | $0.107 |
| 25000+ | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5524Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15R2201
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ520nm
Luminous Intensity13cd
Viewing Angle15°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for OVL-5524
2 Products Found
Product Overview
The OVL-5524 is a 5mm true green round LED Lamp with water clear lens, through hole mounting, dome-shaped lens, 13mcd luminous intensity, 520nm peak wavelength, 15° viewing angle. This LED lamp is made with InGaN/sapphire. Mega brightness. High luminous output.
- -25 to +85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
30mA
Wavelength Typ
520nm
Viewing Angle
15°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Luminous Intensity
13cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
