Print Page
Image is for illustrative purposes only. Please refer to product description.

8,501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 10+ | $0.442 |
| 100+ | $0.299 |
| 200+ | $0.236 |
| 500+ | $0.194 |
| 1000+ | $0.155 |
| 2000+ | $0.145 |
| 5000+ | $0.138 |
Price for:Each
Minimum: 5
Multiple: 5
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-3323Copy
Newark Part No.15R2195
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ465nm
Luminous Intensity1.7cd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The OVL-3323 is a 3mm blue standard round LED Lamp with water clear lens, through hole mounting, dome-shaped lens, 1.7cd luminous intensity, 465nm peak wavelength, 30° viewing angle. Mega brightness. This LED lamp is made with InGaN/sapphire. High luminous output.
- -25 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Blue
LED Case Size
T-1 (3mm)
Forward Current If
30mA
Wavelength Typ
465nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
1.7cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for OVL-3323
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
