Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoN113AQ2-240-EN
Newark Part No.44P1872
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoN113AQ2-240-EN
Newark Part No.44P1872
Technical Datasheet
Battery Voltage-
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
Battery Size CodeAAA
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAAA
Weight12.8g
Battery IEC CodeHR3
Battery NEDA Code1.2H1
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Energy On! Ultra low discharge rechargeable batteries come ready to use, no need for initial charging. These batteries have a 90% power retention over 6 months.
- Best Uses: NiMH rechargeable batteries are perfect for Toys, Remotes, Games and other high tech devices
- Also, the number of charges you will get out of your batteries will vary depending on the charger you use.
- The higher the capacity, the longer the battery will last between charges. MCM "AAA" ultra low discharge batteries have a 750mAh rating
- NiMH batteries have varying mAh (milli-amp-hour) ratings which indicate the power capacity of the battery.
- Generally NiMH batteries offers 100s of charges over its lifetime.
- Many factors affect NiMH battery cycle life, including temperature, storage conditions, and shelf life.
- In general, fast chargers can limit the NiMH battery lifetime to 150 charges while slower chargers can prolong the cycle life to more than 500 charges
Technical Specifications
Battery Voltage
-
Battery Capacity
750mAh
External Diameter
10.5mm
External Height
44.5mm
External Width
-
Battery Type / Size
AAA
Battery IEC Code
HR3
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
12.8g
Battery NEDA Code
1.2H1
Product Range
-
Technical Docs (1)
Alternatives for N113AQ2-240-EN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate