Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 250+ | $0.275 |
| 500+ | $0.248 |
| 1000+ | $0.227 |
| 5000+ | $0.208 |
Price for:Each
Minimum: 5
Multiple: 5
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMX222-50801Copy
Newark Part No.29AK2649
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
