Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMURS160-13-F
Newark Part No.65W8634
Your Part Number
Technical Datasheet
5,285 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.469 |
| 10+ | $0.319 |
| 50+ | $0.215 |
| 100+ | $0.173 |
| 500+ | $0.138 |
| 1000+ | $0.121 |
| 2000+ | $0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMURS160-13-F
Newark Part No.65W8634
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current35A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Alternatives for MURS160-13-F
2 Products Found
Product Overview
The MURS160-13-F is a Surface-mount Rectifier with moulded plastic case and solderable terminals as per MIL-STD-202 standard. It can be mountable to any position.
- Colour band denotes cathode
- Low Leakage
- Low forward voltage drop
- High current capability
- Easily cleaned with alcohol, isopropanol and similar solvents
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
35A
Diode Case Style
DO-214AA (SMB)
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate