Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MUR860Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17T4230 |
| Your Part Number | |
| Technical Datasheet |
3,071 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 10+ | $0.714 |
| 100+ | $0.484 |
| 500+ | $0.418 |
| 1000+ | $0.364 |
| 2500+ | $0.296 |
| 10000+ | $0.286 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MUR860Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17T4230 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 8A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.7V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 100A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-220AC |
| No. of Pins | 2 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The MUR860 is an ultrafast Power Diode with lead-free pure tin-plated terminals, moulded plastic case and polarity as marked on the body. High efficiency, low VF and high current capability. Suitable for use in low voltage, high frequency inventor, free wheeling and polarity protection application.
- High surge current capability
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 50nS Maximum reverse recovery time
- 2°C/W Typical thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 8A |
|---|---|
| Forward Voltage Max | 1.7V |
| Forward Surge Current | 100A |
| Diode Case Style | TO-220AC |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
