Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1660CT
Newark Part No.17T4224
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1660CT
Newark Part No.17T4224
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.5V
Reverse Recovery Time50ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead
Product Overview
The MUR1660CT is an Ultrafast Power Diode with epoxy moulded case and lead-free pure tin-plated terminals. The power diode features high temperature glass passivated junction, high voltage capability to 600V and current derating at both case and ambient temperatures.
- All external surfaces corrosion-resistant and terminal leads are readily solderable finish
- Low leakage specified at 150°C case temperature
- 16A Peak rectified forward current
- 2°C/W Junction to case maximum thermal resistance
- -65 to + 175°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1.5V
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MUR1660CT
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate