Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MUR1640CTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 04AC8882 |
| Your Part Number | |
| Technical Datasheet |
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.806 |
| 100+ | $0.545 |
| 500+ | $0.472 |
| 1000+ | $0.411 |
| 2500+ | $0.333 |
| 10000+ | $0.323 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MUR1640CTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 04AC8882 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 16A |
| Diode Configuration | Dual Common Cathode |
| Forward Voltage Max | 1.3V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 150A |
| Operating Temperature Max | 150°C |
| Diode Case Style | TO-220AB |
| No. of Pins | 3 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Alternatives for MUR1640CT
1 Product Found
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3 Pin |
| Qualification | - |
| Average Forward Current | 16A |
|---|---|
| Forward Voltage Max | 1.3V |
| Forward Surge Current | 150A |
| Diode Case Style | TO-220AB |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
