Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR160GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64AH4523
Your Part Number
4,762 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.221 |
| 10+ | $0.150 |
| 100+ | $0.073 |
| 500+ | $0.045 |
| 1000+ | $0.034 |
| 2500+ | $0.029 |
| 10000+ | $0.027 |
| 25000+ | $0.023 |
Price for:Each
Minimum: 5
Multiple: 5
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR160GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64AH4523
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.35A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time60ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1.35A
Forward Voltage Max
1.35V
Forward Surge Current
35A
Diode Case Style
DO-41 (DO-204AL)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
