Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1560Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17T4222
Your Part Number
10,148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.980 |
| 100+ | $0.753 |
| 500+ | $0.665 |
| 1000+ | $0.579 |
| 2500+ | $0.470 |
| 10000+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1560Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17T4222
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time50ns
Forward Surge Current225A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The MUR1560 is an ultrafast recovery Rectifier Diode features high surge capacity, low power loss, high efficiency, glass passivated chip junction, low stored charge majority carrier conduction, low forward voltage and high current capability. Plastic material used carriers flammability classification UL94V-0.
- 50ns High-switching recovery time
- 420V Maximum RMS voltage
- 120Pf Typical junction capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Notes
Configuration: Common Cathode
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.5V
Forward Surge Current
225A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
