Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MUR1520Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17T4220 |
| Your Part Number | |
| Technical Datasheet |
3,266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.915 |
| 10+ | $0.784 |
| 100+ | $0.602 |
| 500+ | $0.532 |
| 1000+ | $0.464 |
| 2500+ | $0.376 |
| 10000+ | $0.364 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MUR1520Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17T4220 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 15A |
| Diode Configuration | Single |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 35ns |
| Forward Surge Current | 250A |
| Operating Temperature Max | 150°C |
| Diode Case Style | TO-220AC |
| No. of Pins | 2 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The MUR1520 is an ultrafast recovery Rectifier Diode with an UL94V-0 flammability-rated plastic body. The ultrafast rectifier features glass passivated chip junctions and low stored charge majority carrier conduction. It is suitable for used in switching power supplies, freewheeling and inverters.
- Low power loss and high efficiency
- Low forward voltage
- High surge current capability
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, DC/DC Converters, Motor Drive & Control
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 35ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 15A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 250A |
| Diode Case Style | TO-220AC |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
