Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMULTIMETER PACK
Newark Part No.57AJ6058
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMULTIMETER PACK
Newark Part No.57AJ6058
Technical Datasheet
DMM FunctionsAC/DC Voltage, Resistance, Temperature
No. of Digits-
DMM Response Type-
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
4V AC/DC to 600V AC/DC digital multimeter is a pocket-sized residential multimeter designed for home use. The compact structure makes it easy to hold in one hand and the EBTN screen allows users to obtain clear readings at maximum angle, it is also great for working in dark environments.
- 4000 display count, ≤2.7V low battery indication, 15min auto power off
- 0°C to 40°C operation temperature range, CAT III 600V safety
- Auto range, NCV, continuity test, acousto-optic indication, data hold
- Powered by 1.5V battery (R03) × 2
- Display size of 44mm × 26mm
- Net weight is 130g, size is 130mm × 65m × 28mm
- Warranty : 12 months
Contents
Digital multimeter, Batteries, Thermocouple.
Technical Specifications
DMM Functions
AC/DC Voltage, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
-
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate