Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMT21N682J500CP
Newark Part No.
Full Reel09AK5784
Re-Reel29AK2611
Cut Tape29AK2611
Product RangeMT Series
Your Part Number
27,386 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.330 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.288 |
| 25+ | $0.256 |
| 50+ | $0.157 |
| 100+ | $0.128 |
| 250+ | $0.108 |
| 500+ | $0.088 |
| 1000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.069 |
| 5000+ | $0.065 |
| 10000+ | $0.056 |
| 20000+ | $0.048 |
| 30000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMT21N682J500CP
Newark Part No.
Full Reel09AK5784
Re-Reel29AK2611
Cut Tape29AK2611
Product RangeMT Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMT Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
6800pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
MT Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MT21N682J500CP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
