Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MT-3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 51R6864 |
| Product Range | MT Series |
| Your Part Number | |
| Technical Datasheet |
55 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 2+ | $7.000 |
| 5+ | $6.400 |
| 10+ | $6.060 |
| 25+ | $5.620 |
| 50+ | $5.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MT-3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 51R6864 |
| Product Range | MT Series |
| Technical Datasheet | |
| Marker Type | Tie On Write On Plate |
| Legend | Blank |
| Legend Colour | - |
| Marker Colour | White |
| Marker Dimensions | 25.2mm x 60.8mm |
| Cable Diameter Max | - |
| Cable Diameter Min | - |
| Marker Material | Nylon (Polyamide) |
| Product Range | MT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Marker Type | Tie On Write On Plate |
|---|---|
| Legend Colour | - |
| Marker Dimensions | 25.2mm x 60.8mm |
| Cable Diameter Min | - |
| Product Range | MT Series |
| Legend | Blank |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | - |
| Marker Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
