Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMST 1.6A 250VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.95M6779
Product RangeMP MST Series
Your Part Number
5,370 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.287 |
| 250+ | $0.271 |
| 500+ | $0.242 |
| 1000+ | $0.224 |
| 5000+ | $0.202 |
Price for:Each
Minimum: 10
Multiple: 10
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMST 1.6A 250VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.95M6779
Product RangeMP MST Series
Technical Datasheet
Fuse Current1.6A
Voltage Rating VAC250V
Product RangeMP MST Series
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Current
1.6A
Product Range
MP MST Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
