Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSMW-21W-QCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel68AK5690RL
Cut Tape68AK5690
Product RangeMP Tactile Switches SMD
Your Part Number
1,391 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.963 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.963 |
| 25+ | $0.840 |
| 50+ | $0.745 |
| 100+ | $0.695 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSMW-21W-QCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel68AK5690RL
Cut Tape68AK5690
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force320gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPTSMW-21W-Q is a tactile switch is a top-actuated SMD switch with a slim 4.3mm profile. Featuring a white round button with a robust actuating force of 320gf, it provides SPST-NO functionality and supports currents up to 50mA at 24VDC.
- Offers sealed design for protection against environmental factors
- Available in both through hole and SMT types for versatile installation
- Flexible installation options to suit diverse electronic applications
- Ensures reliable operation even in challenging environments
- Long-lasting performance, reducing the need for frequent replacements
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
320gf
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
