Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRD520T140Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH5753
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $97.250 |
| 25+ | $92.810 |
| 50+ | $90.340 |
| 100+ | $87.380 |
| 250+ | $84.420 |
Price for:Each
Minimum: 1
Multiple: 1
$97.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRD520T140Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AH5753
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.8kV
Forward Voltage Max1.45V
Gate Trigger Current Max300mA
Diode Module ConfigurationSingle
Average Forward Current520A
On State RMS Current1.35kA
Diode Case StyleModule
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Forward Surge Current5.9kA
Diode MountingPanel
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Phase Control
Forward Voltage Max
1.45V
Diode Module Configuration
Single
On State RMS Current
1.35kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.8kV
Diode Mounting
Panel
No. of Pins
-
Product Range
-
Peak Repetitive Off State Voltage
1.8kV
Gate Trigger Current Max
300mA
Average Forward Current
520A
Diode Case Style
Module
Operating Temperature Max
125°C
Forward Surge Current
5.9kA
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
