Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPR-14-0067-FCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 04R7719 |
| Product Range | Smart PCB Integration |
| Your Part Number | |
| Technical Datasheet |
29,484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPR-14-0067-FCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 04R7719 |
| Product Range | Smart PCB Integration |
| Technical Datasheet | |
| Thread Size - Metric | 1.75mm |
| Thread Size - Imperial | #0 |
| Screw Length | 3.5mm |
| Fastener Material | Iron |
| Fastener Plating | Black Oxide |
| Screw Head Style | Button Head Pin Torx |
| Product Range | Smart PCB Integration |
| SVHC | To Be Advised |
Technical Specifications
| Thread Size - Metric | 1.75mm |
|---|---|
| Screw Length | 3.5mm |
| Fastener Plating | Black Oxide |
| Product Range | Smart PCB Integration |
| Thread Size - Imperial | #0 |
|---|---|
| Fastener Material | Iron |
| Screw Head Style | Button Head Pin Torx |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
