Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPCT590E240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH5761
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.480 |
| 10+ | $140.710 |
| 25+ | $131.480 |
| 50+ | $126.870 |
| 100+ | $122.260 |
Price for:Each
Minimum: 1
Multiple: 1
$151.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPCT590E240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH5761
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage2.4kV
Gate Trigger Current Max300mA
Average Forward Current590A
Average On State Current590A
On State RMS Current930A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current7.8kA
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2.4kV
Repetitive Peak Reverse Voltage2.4kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
300mA
Average On State Current
590A
Gate Trigger Voltage Max
3V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
2.4kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
2.4kV
Average Forward Current
590A
On State RMS Current
930A
Peak Non Repetitive Surge Current
7.8kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
2.4kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
