Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMF80151V3-10000-A99Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.97AK8771
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $8.680 |
| 20+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMF80151V3-10000-A99Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.97AK8771
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM30CFM
Noise Rating26.5dBA
Power Rating860mW
Rated Speed2800rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating71mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
26.5dBA
Rated Speed
2800rpm
Current Rating
71mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30CFM
Power Rating
860mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
