Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM450M112TG5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH5765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.410 |
| 5+ | $150.150 |
| 10+ | $147.950 |
| 25+ | $139.080 |
Price for:Each
Minimum: 1
Multiple: 1
$152.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM450M112TG5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH5765
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current450A
DC Collector Current450A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation2.8kW
Power Dissipation Pd2.8kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
450A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation Pd
2.8kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation
2.8kW
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Solder
IGBT Technology
IGBT 5 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
