Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-013TCI-300-0.18
Newark Part No.41AH4499
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 100+ | $6.910 |
| 250+ | $6.410 |
| 500+ | $6.030 |
| 1000+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-013TCI-300-0.18
Newark Part No.41AH4499
Technical Datasheet
Insulator Body Material-
Thermal Conductivity1.3W/m.K
Breakdown Voltage Vbr-
Thickness0.18mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength5kV/mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
5kV/mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
1.3W/m.K
Thickness
0.18mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
