Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPBFF13KQRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.68AK5592
Product RangeMP Tactile Switches Push-Type
Your Part Number
2,957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.736 |
| 25+ | $0.646 |
| 50+ | $0.577 |
| 100+ | $0.540 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPBFF13KQRCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.68AK5592
Product RangeMP Tactile Switches Push-Type
Technical Datasheet
Product RangeMP Tactile Switches Push-Type
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force220gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.9mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP Tactile Switches Push-Type
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
2.9mm x 3.5mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
